BZX84-C30/DG/B3R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 1 708
Unit Price: 0,14000 €
Datasheet

Direct


onsemi
In Stock: 3 110
Unit Price: 0,15000 €
Datasheet
Zener Diode 30 V 250 mW ±5% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-C30/DG/B3R

DigiKey Part Number
BZX84-C30/DG/B3R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84-C30/DG/B3R
Description
DIODE ZENER 30V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 30 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 21 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.