
BZX84J-B16-QX | |
|---|---|
DigiKey Part Number | 1727-BZX84J-B16-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84J-B16-QX |
Description | BZX84J-B16-Q/SOD323F/SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 16 V 550 mW ±1.88% Surface Mount SOD-323F |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.88% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 11.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04891 € | 146,73 € |
| 6 000 | 0,04382 € | 262,92 € |
| Unit Price without VAT: | 0,04891 € |
|---|---|
| Unit Price with VAT: | 0,06065 € |

