Similar

BZX884-C3V9,315 | |
|---|---|
DigiKey Part Number | 1727-BZX884-C3V9,315TR-ND - Tape & Reel (TR) 1727-BZX884-C3V9,315CT-ND - Cut Tape (CT) 1727-BZX884-C3V9,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884-C3V9,315 |
Description | DIODE ZENER 3.9V 250MW DFN1006-2 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 250 mW ±5% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package DFN1006-2 |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 3 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NZ9F3V9T5G | onsemi | 10 028 | NZ9F3V9T5GOSCT-ND | 0,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11700 € | 1,17 € |
| 100 | 0,07270 € | 7,27 € |
| 500 | 0,05310 € | 26,55 € |
| 1 000 | 0,04673 € | 46,73 € |
| 2 000 | 0,04136 € | 82,72 € |
| 5 000 | 0,03551 € | 177,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02953 € | 295,30 € |
| 20 000 | 0,02671 € | 534,20 € |
| 30 000 | 0,02527 € | 758,10 € |
| 50 000 | 0,02365 € | 1 182,50 € |
| 70 000 | 0,02335 € | 1 634,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,23560 € |


