
BZX8850S-B1V8-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX8850S-B1V8-QYLTR-ND - Tape & Reel (TR) 1727-BZX8850S-B1V8-QYLCT-ND - Cut Tape (CT) 1727-BZX8850S-B1V8-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8850S-B1V8-QYL |
Description | DIODE ZENER 1.8V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 1.8 V 365 mW ±2% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 7.5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 365 mW | Supplier Device Package DFN1006BD-2 |
Impedance (Max) (Zzt) 100 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14800 € | 1,48 € |
| 100 | 0,09250 € | 9,25 € |
| 500 | 0,06810 € | 34,05 € |
| 1 000 | 0,06022 € | 60,22 € |
| 2 000 | 0,05356 € | 107,12 € |
| 5 000 | 0,04634 € | 231,70 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,31000 € |


