
NHDTA123JTR | |
---|---|
DigiKey Part Number | 1727-NHDTA123JTR-ND - Tape & Reel (TR) 1727-NHDTA123JTRCT-ND - Cut Tape (CT) 1727-NHDTA123JTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHDTA123JTR |
Description | TRANS PREBIAS PNP 80V TO236AB |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 80 V 100 mA 150 MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | NHDTA123JTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA | |
Frequency - Transition | 150 MHz | |
Power - Max | 250 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,13000 € | 1,30 € |
50 | 0,09260 € | 4,63 € |
100 | 0,08050 € | 8,05 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,04257 € | 127,71 € |
6 000 | 0,03801 € | 228,06 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,26040 € |