PBSS2515M,315 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,41000 €
Datasheet
SOT-883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS2515M,315

DigiKey Part Number
1727-5716-2-ND - Tape & Reel (TR)
1727-5716-1-ND - Cut Tape (CT)
1727-5716-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS2515M,315
Description
TRANS NPN 15V 0.5A SOT-883
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 15 V 500 mA 420MHz 430 mW Surface Mount SOT-883
Datasheet
 Datasheet
EDA/CAD Models
PBSS2515M,315 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
15 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 100mA, 2V
Power - Max
430 mW
Frequency - Transition
420MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-101, SOT-883
Supplier Device Package
SOT-883
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes