
PBSS4160QAZ | |
---|---|
DigiKey Part Number | 1727-PBSS4160QAZTR-ND - Tape & Reel (TR) 1727-PBSS4160QAZCT-ND - Cut Tape (CT) 1727-PBSS4160QAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4160QAZ |
Description | TRANS NPN 60V 1A DFN1010D-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 180MHz 1 W Surface Mount DFN1010D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 245mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 85 @ 1A, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 3-XDFN Exposed Pad | |
Supplier Device Package | DFN1010D-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,51000 € | 0,51 € |
10 | 0,30900 € | 3,09 € |
50 | 0,22320 € | 11,16 € |
100 | 0,19530 € | 19,53 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,10247 € | 512,35 € |
10 000 | 0,09351 € | 935,10 € |
Unit Price without VAT: | 0,51000 € |
---|---|
Unit Price with VAT: | 0,63240 € |