



PDTC143EQAZ | |
|---|---|
DigiKey Part Number | 1727-PDTC143EQAZTR-ND - Tape & Reel (TR) 1727-PDTC143EQAZCT-ND - Cut Tape (CT) 1727-PDTC143EQAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTC143EQAZ |
Description | TRANS PREBIAS NPN 50V 0.1A 3DFN |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 MHz 280 mW Surface Mount DFN1010D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | 230 MHz | |
Power - Max | 280 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-XDFN Exposed Pad | |
Supplier Device Package | DFN1010D-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13700 € | 1,37 € |
| 100 | 0,08530 € | 8,53 € |
| 500 | 0,06264 € | 31,32 € |
| 1 000 | 0,05531 € | 55,31 € |
| 2 000 | 0,04913 € | 98,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04241 € | 212,05 € |
| 10 000 | 0,03825 € | 382,50 € |
| 15 000 | 0,03613 € | 541,95 € |
| 25 000 | 0,03374 € | 843,50 € |
| 35 000 | 0,03233 € | 1 131,55 € |
| 50 000 | 0,03096 € | 1 548,00 € |
| 125 000 | 0,02794 € | 3 492,50 € |
| 250 000 | 0,02614 € | 6 535,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27280 € |

