PDTC143ET,215 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,28000 €
Datasheet

Similar


Infineon Technologies
In Stock: 15 672
Unit Price: 0,28000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2 325
Unit Price: 0,17000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,26000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 17 787
Unit Price: 0,17000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2 890
Unit Price: 0,19000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,17000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,17000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,20000 €

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 25 276
Unit Price: 0,19000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 5 320
Unit Price: 0,20000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 9 021
Unit Price: 0,19000 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTC143ET,215

DigiKey Part Number
1727-5136-2-ND - Tape & Reel (TR)
1727-5136-1-ND - Cut Tape (CT)
1727-5136-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDTC143ET,215
Description
TRANS PREBIAS NPN 50V TO236AB
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PDTC143ET,215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
4.7 kOhms
Resistor - Emitter Base (R2)
4.7 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
1µA
Power - Max
250 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,06500 €0,65 €
1000,03980 €3,98 €
5000,02870 €14,35 €
1 0000,02508 €25,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,02046 €61,38 €
6 0000,01812 €108,72 €
9 0000,01693 €152,37 €
15 0000,01558 €233,70 €
21 0000,01479 €310,59 €
30 0000,01401 €420,30 €
75 0000,01230 €922,50 €
150 0000,01125 €1 687,50 €
300 0000,01036 €3 108,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,12400 €