PDZ9.1B-QX is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 9 830
Unit Price: 0,18000 €
Datasheet
Zener Diode 9.1 V 400 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDZ9.1B-QX

DigiKey Part Number
1727-PDZ9.1B-QXTR-ND - Tape & Reel (TR)
1727-PDZ9.1B-QXCT-ND - Cut Tape (CT)
1727-PDZ9.1B-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZ9.1B-QX
Description
DIODE ZENER 9.1V 400MW SOD323
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 400 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
400 mW
Supplier Device Package
SOD-323
Impedance (Max) (Zzt)
10 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B9V1S R9GTaiwan Semiconductor Corporation9 8301801-BZT52B9V1SR9GCT-ND0,18000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
39 0000,01882 €733,98 €
Unit Price without VAT:0,01882 €
Unit Price with VAT:0,02334 €