


PDZ9.1BZ | |
|---|---|
DigiKey Part Number | 1727-PDZ9.1BZTR-ND - Tape & Reel (TR) 1727-PDZ9.1BZCT-ND - Cut Tape (CT) 1727-PDZ9.1BZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ9.1BZ |
Description | DIODE ZENER 9.1V 400MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10600 € | 1,06 € |
| 50 | 0,07540 € | 3,77 € |
| 100 | 0,06550 € | 6,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03013 € | 90,39 € |
| 6 000 | 0,02678 € | 160,68 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,21080 € |


