Similar
Similar

PESD24VL2BT-QR | |
|---|---|
DigiKey Part Number | 1727-PESD24VL2BT-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PESD24VL2BT-QR |
Description | TVS DIODE 24VWM 70VC TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 70V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.4V | |
Voltage - Clamping (Max) @ Ipp | 70V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 11pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,10032 € | 300,96 € |
| 6 000 | 0,09125 € | 547,50 € |
| 9 000 | 0,08662 € | 779,58 € |
| 15 000 | 0,08143 € | 1 221,45 € |
| 21 000 | 0,07835 € | 1 645,35 € |
| 30 000 | 0,07536 € | 2 260,80 € |
| 75 000 | 0,06971 € | 5 228,25 € |
| Unit Price without VAT: | 0,10032 € |
|---|---|
| Unit Price with VAT: | 0,12440 € |



