11.8V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD2ETH-DX

DigiKey Part Number
PESD2ETH-DX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PESD2ETH-DX
Description
TVS DIODE 5.5VWM 11.8VC 6TSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
11.8V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
PESD2ETH-DX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
Yes
Mfr
Capacitance @ Frequency
16pF @ 1MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TA)
Part Status
Active
Grade
Automotive
Type
Steering (Rail to Rail)
Qualification
AEC-Q101
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Package / Case
SC-74, SOT-457
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
11.8V (Typ)
Base Product Number
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 291 056 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,11720 €351,60 €
6 0000,10692 €641,52 €
9 0000,10431 €938,79 €
Manufacturers Standard Package
Unit Price without VAT:0,11720 €
Unit Price with VAT:0,14533 €

Other Suppliers on DigiKey

291 056In Stock
Ships from Rochester Electronics, LLC