
PMEG2010BELD,315 | |
---|---|
DigiKey Part Number | 1727-1084-2-ND - Tape & Reel (TR) 1727-1084-1-ND - Cut Tape (CT) 1727-1084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2010BELD,315 |
Description | DIODE SCHOTTKY 20V 1A DFN1006-2 |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.6 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | 40pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,39000 € | 0,39 € |
10 | 0,23800 € | 2,38 € |
50 | 0,17140 € | 8,57 € |
100 | 0,14960 € | 14,96 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,06957 € | 695,70 € |
20 000 | 0,06362 € | 1 272,40 € |
Unit Price without VAT: | 0,39000 € |
---|---|
Unit Price with VAT: | 0,48360 € |