PMN40UPEAX is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,50000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 4 895
Unit Price: 0,73000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 24 145
Unit Price: 0,64000 €
Datasheet
P-Channel 20 V 4.7A (Ta) 500mW (Ta), 8.33W (Tc) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMN40UPEAX

DigiKey Part Number
PMN40UPEAX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMN40UPEAX
Description
MOSFET P-CH 20V 4.7A 6TSOP
Customer Reference
Detailed Description
P-Channel 20 V 4.7A (Ta) 500mW (Ta), 8.33W (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
43mOhm @ 3A, 4.5V
Vgs(th) (Max) @ Id
950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
1820 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta), 8.33W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.