


PXN7R7-60QLAJ | |
---|---|
DigiKey Part Number | 1727-PXN7R7-60QLAJTR-ND - Tape & Reel (TR) 1727-PXN7R7-60QLAJCT-ND - Cut Tape (CT) 1727-PXN7R7-60QLAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXN7R7-60QLAJ |
Description | PXN7R7-60QLA/SOT8002/MLPAK33 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 62A (Tc) 59W (Tc) Surface Mount MLPAK33 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.7mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1343 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 59W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | MLPAK33 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,93000 € | 0,93 € |
10 | 0,57600 € | 5,76 € |
50 | 0,42300 € | 21,15 € |
100 | 0,37340 € | 37,34 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,22212 € | 666,36 € |
6 000 | 0,20409 € | 1 224,54 € |
Unit Price without VAT: | 0,93000 € |
---|---|
Unit Price with VAT: | 1,15320 € |