
GXC1V151MCW1GS | |
|---|---|
DigiKey Part Number | GXC1V151MCW1GTR-ND - Tape & Reel (TR) 493-GXC1V151MCW1GSCT-ND - Cut Tape (CT) 493-GXC1V151MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GXC1V151MCW1GS |
Description | CAP ALUMHYB 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 600 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 0,96700 € | 9,67 € |
| 50 | 0,75040 € | 37,52 € |
| 100 | 0,68190 € | 68,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,56414 € | 282,07 € |
| 1 000 | 0,52707 € | 527,07 € |
| 1 500 | 0,50836 € | 762,54 € |
| 2 500 | 0,48751 € | 1 218,78 € |
| 3 500 | 0,47526 € | 1 663,41 € |
| 5 000 | 0,46342 € | 2 317,10 € |
| 6 000 | 0,45780 € | 2 746,80 € |
| 12 000 | 0,43875 € | 5 265,00 € |
| 12 500 | 0,43832 € | 5 479,00 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,83520 € |

