



LGJ2E221MELB | |
|---|---|
DigiKey Part Number | 493-16467-ND |
Manufacturer | |
Manufacturer Product Number | LGJ2E221MELB |
Description | CAP ALUM 220UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGJ2E221MELB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 950 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.425 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,94000 € | 4,94 € |
| 10 | 3,42100 € | 34,21 € |
| 50 | 2,79080 € | 139,54 € |
| 100 | 2,59230 € | 259,23 € |
| 500 | 2,25122 € | 1 125,61 € |
| 1 000 | 2,14401 € | 2 144,01 € |
| 2 500 | 2,02973 € | 5 074,32 € |
| Unit Price without VAT: | 4,94000 € |
|---|---|
| Unit Price with VAT: | 6,12560 € |

