



PLF1A101MDL4TD | |
|---|---|
DigiKey Part Number | 493-14103-1-ND - Cut Tape (CT) 493-14103-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLF1A101MDL4TD |
Description | CAP ALUM POLY 100UF 20% 10V TH |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLF1A101MDL4TD Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.9 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.098" (2.50mm) |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 10 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 25mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPA0609101M025B | KYOCERA AVX | 18 432 | 478-RPA0609101M025B-ND | 18,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,60100 € | 6,01 € |
| 50 | 0,45720 € | 22,86 € |
| 100 | 0,41160 € | 41,16 € |
| 500 | 0,33318 € | 166,59 € |
| 1 000 | 0,30845 € | 308,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,28792 € | 575,84 € |
| 4 000 | 0,27085 € | 1 083,40 € |
| 6 000 | 0,26224 € | 1 573,44 € |
| 10 000 | 0,25265 € | 2 526,50 € |
| 14 000 | 0,24701 € | 3 458,14 € |
| 20 000 | 0,24156 € | 4 831,20 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,16560 € |

