



PLF1A681MDO1TD | |
|---|---|
DigiKey Part Number | 493-14110-1-ND - Cut Tape (CT) 493-14110-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLF1A681MDO1TD |
Description | CAP ALUM POLY 680UF 20% 10V TH |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLF1A681MDO1TD Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 6.1 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 680 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 10 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 7mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APSG250ELL681MJB5S | Chemi-Con | 1 082 | 565-APSG250ELL681MJB5S-ND | 2,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,06800 € | 10,68 € |
| 50 | 0,83140 € | 41,57 € |
| 100 | 0,75650 € | 75,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,62752 € | 313,76 € |
| 1 000 | 0,58693 € | 586,93 € |
| 1 500 | 0,56644 € | 849,66 € |
| 2 500 | 0,54361 € | 1 359,03 € |
| 3 500 | 0,53019 € | 1 855,67 € |
| 5 000 | 0,51724 € | 2 586,20 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 2,03360 € |

