Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




RL81C271MDNASQPX | |
|---|---|
DigiKey Part Number | RL81C271MDNASPX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL81C271MDNASQPX |
Description | CAP ALUM POLY 270UF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RL81C271MDNASQPX Models |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 500 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 270 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.354" (9.00mm) |
Voltage - Rated 16 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 10mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL81C271MDNASQ | Nichicon | 0 | RL81C271MDNASQ-ND | 0,33671 € | Parametric Equivalent |
| RL81C271MDNASQKX | Nichicon | 0 | RL81C271MDNASKX-ND | 0,37410 € | Parametric Equivalent |
| 16SEPC270MX | Panasonic Industry | 0 | P16298-ND | 1,26000 € | Parametric Equivalent |
| 16SEPC270MX+C3 | Panasonic Industry | 0 | 10-16SEPC270MX+C3-ND | 0,46925 € | Parametric Equivalent |
| 16SEPC270MX+S | Panasonic Industry | 141 | P16382CT-ND | 1,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,37410 € | 374,10 € |
| Unit Price without VAT: | 0,37410 € |
|---|---|
| Unit Price with VAT: | 0,46388 € |







