



RNS1C181MDN1KX | |
|---|---|
DigiKey Part Number | 493-7359-1-ND - Cut Tape (CT) 493-7359-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNS1C181MDN1KX |
Description | CAP ALUM POLY 180UF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 µF 16 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNS1C181MDN1KX Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 470 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.7 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 180 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 16mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APS-160EC3181MHB5S | Chemi-Con | 988 | 565-APS-160EC3181MHB5S-ND | 1,22000 € | Parametric Equivalent |
| APS-160ELL181MHB5S | Chemi-Con | 138 | 565-3041-ND | 1,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,61800 € | 6,18 € |
| 50 | 0,47020 € | 23,51 € |
| 100 | 0,42360 € | 42,36 € |
| 500 | 0,34328 € | 171,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,31797 € | 317,97 € |
| 2 000 | 0,29694 € | 593,88 € |
| 3 000 | 0,28633 € | 858,99 € |
| 5 000 | 0,27450 € | 1 372,50 € |
| 7 000 | 0,26754 € | 1 872,78 € |
| 10 000 | 0,26083 € | 2 608,30 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,20280 € |

