Parametric Equivalent
Parametric Equivalent




RR70E681MDN1KX | |
|---|---|
DigiKey Part Number | 493-14274-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR70E681MDN1KX |
Description | CAP ALUM POLY 680UF 20% 2.5V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RR70E681MDN1KX Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 560 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.6 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 680 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 2.5 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 7mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RR70E681MDN1 | Nichicon | 0 | 493-3698-ND | 0,22122 € | Parametric Equivalent |
| RR70E681MDN1PX | Nichicon | 0 | RR70E681MDN1PX-ND | 0,23785 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,23944 € | 239,44 € |
| Unit Price without VAT: | 0,23944 € |
|---|---|
| Unit Price with VAT: | 0,29691 € |


