



UCA2E470MHD1TO | |
|---|---|
DigiKey Part Number | 493-13267-1-ND - Cut Tape (CT) 493-13267-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCA2E470MHD1TO |
Description | CAP ALUM 47UF 20% 250V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCA2E470MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 360 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 720 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2E470MHD1TO | Nichicon | 7 325 | 493-13287-1-ND | 1,34000 € | MFR Recommended |
| UCY2V470MHD1TO | Nichicon | 5 746 | 493-4839-1-ND | 1,89000 € | Upgrade |
| 250BXC47MEFCG412.5X20 | Rubycon | 0 | 250BXC47MEFCG412.5X20-ND | 0,39954 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,89100 € | 8,91 € |
| 50 | 0,68920 € | 34,46 € |
| 100 | 0,62550 € | 62,55 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,71120 € |

