47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UKL1J470MPD1AA

DigiKey Part Number
UKL1J470MPD1AA-ND
Manufacturer
Manufacturer Product Number
UKL1J470MPD1AA
Description
CAP ALUM 63V POLAR
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
400 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.531" (13.50mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UFW2A470MPDNichicon1 887493-3184-ND0,45000 €Parametric Equivalent
UKL1J470KPDNichicon1 245493-15396-ND0,62000 €Parametric Equivalent
UKL1J470KPD1TDNichicon850493-UKL1J470KPD1TDCT-ND0,67000 €Parametric Equivalent
UKL1J470MPDNichicon1 552493-14366-ND0,65000 €Parametric Equivalent
UKW2A470MPDNichicon1 434493-15520-ND0,94000 €Parametric Equivalent
In-Stock: 678
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,34400 €3,44 €
500,26220 €13,11 €
1000,23670 €23,67 €
5000,19378 €96,89 €
1 0000,18052 €180,52 €
3 0000,16416 €492,48 €
5 0000,15811 €790,55 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,68200 €