



UPA1A102MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPA1A102MPD1TACT-ND - Cut Tape (CT) UPA1A102MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1A102MPD1TA |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1A102MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 915 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.22 A @ 100 kHz |
Part Status Active | Impedance 44 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1A102MPD1TD | Nichicon | 335 | 493-4862-1-ND | 0,77000 € | Parametric Equivalent |
| UPW1A102MPD6TA | Nichicon | 1 000 | 493-UPW1A102MPD6TACT-ND | 0,64000 € | Parametric Equivalent |
| UPW1A102MPD6TD | Nichicon | 941 | 493-11856-1-ND | 0,72000 € | Parametric Equivalent |
| 860080274015 | Würth Elektronik | 513 | 732-9081-1-ND | 0,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,56900 € | 5,69 € |
| 50 | 0,43220 € | 21,61 € |
| 100 | 0,38890 € | 38,89 € |
| 500 | 0,31420 € | 157,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,21131 € | 211,31 € |
| 2 000 | 0,19607 € | 392,14 € |
| 3 000 | 0,18837 € | 565,11 € |
| 5 000 | 0,17979 € | 898,95 € |
| 7 000 | 0,17475 € | 1 223,25 € |
| 10 000 | 0,16988 € | 1 698,80 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,10360 € |

