



UPA1V271MPD1TD | |
|---|---|
DigiKey Part Number | 493-4919-1-ND - Cut Tape (CT) 493-4919-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1V271MPD1TD |
Description | CAP ALUM 270UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1V271MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 559 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 860 mA @ 100 kHz |
Part Status Active | Impedance 62 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1V271MPD | Nichicon | 1 125 | 493-16990-ND | 0,81000 € | Parametric Equivalent |
| UPA1V271MPD1TA | Nichicon | 1 000 | 493-UPA1V271MPD1TACT-ND | 0,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,39000 € | 3,90 € |
| 50 | 0,29180 € | 14,59 € |
| 100 | 0,26090 € | 26,09 € |
| 500 | 0,20734 € | 103,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,18975 € | 189,75 € |
| 2 000 | 0,17574 € | 351,48 € |
| 3 000 | 0,16867 € | 506,01 € |
| 5 000 | 0,16079 € | 803,95 € |
| 7 000 | 0,15616 € | 1 093,12 € |
| 10 000 | 0,15169 € | 1 516,90 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,76880 € |

