



UPW0J102MPD1TD | |
|---|---|
DigiKey Part Number | 493-11731-1-ND - Cut Tape (CT) 493-11731-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW0J102MPD1TD |
Description | CAP ALUM 1000UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW0J102MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 566.25 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 755 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 90 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160275030 | Würth Elektronik | 198 | 732-9435-1-ND | 0,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31900 € | 3,19 € |
| 50 | 0,23720 € | 11,86 € |
| 100 | 0,21120 € | 21,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,16642 € | 83,21 € |
| 1 000 | 0,15229 € | 152,29 € |
| 1 500 | 0,14515 € | 217,72 € |
| 2 500 | 0,13718 € | 342,95 € |
| 3 500 | 0,13250 € | 463,75 € |
| 5 000 | 0,12797 € | 639,85 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,63240 € |

