



UVK0J102MPD1TD | |
|---|---|
DigiKey Part Number | 493-12541-1-ND - Cut Tape (CT) 493-12541-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK0J102MPD1TD |
Description | CAP ALUM 1000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK0J102MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 540 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 621 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25600 € | 2,56 € |
| 50 | 0,18880 € | 9,44 € |
| 100 | 0,16760 € | 16,76 € |
| 500 | 0,13086 € | 65,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,11893 € | 118,93 € |
| 2 000 | 0,10929 € | 218,58 € |
| 3 000 | 0,10442 € | 313,26 € |
| 5 000 | 0,09898 € | 494,90 € |
| 7 000 | 0,09579 € | 670,53 € |
| 10 000 | 0,09271 € | 927,10 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,52080 € |

