



UVZ2A470MPD1TD | |
|---|---|
DigiKey Part Number | 493-13508-1-ND - Cut Tape (CT) 493-13508-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ2A470MPD1TD |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2A470MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 165 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 330 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31600 € | 3,16 € |
| 50 | 0,23500 € | 11,75 € |
| 100 | 0,20930 € | 20,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,16486 € | 82,43 € |
| 1 000 | 0,15083 € | 150,83 € |
| 1 500 | 0,14375 € | 215,62 € |
| 2 500 | 0,13584 € | 339,60 € |
| 3 500 | 0,13119 € | 459,17 € |
| 5 000 | 0,12670 € | 633,50 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,63240 € |

