



UWP1V100MCL1GB | |
|---|---|
DigiKey Part Number | 493-9834-2-ND - Tape & Reel (TR) 493-9834-1-ND - Cut Tape (CT) 493-9834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWP1V100MCL1GB |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWP1V100MCL1GB Models |
Category | Polarization Bi-Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 29 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 43.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42300 € | 4,23 € |
| 50 | 0,31800 € | 15,90 € |
| 100 | 0,28450 € | 28,45 € |
| 500 | 0,22698 € | 113,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,20881 € | 208,81 € |
| 2 000 | 0,19371 € | 387,42 € |
| 3 000 | 0,18608 € | 558,24 € |
| 5 000 | 0,17758 € | 887,90 € |
| 7 000 | 0,17259 € | 1 208,13 € |
| 10 000 | 0,16776 € | 1 677,60 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,83080 € |

