
P-2000-352G-15-AN | |
|---|---|
DigiKey Part Number | P-2000-352G-15-AN-ND |
Manufacturer | |
Manufacturer Product Number | P-2000-352G-15-AN |
Description | SENSOR 49.75PSIG 0.13" .09V 6DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 49.75PSI (343kPa) Gauge Male - 0.13" (3.2mm) Tube 0 mV ~ 90 mV 6-DIP |
Datasheet | Datasheet |
Category | Port Size Male - 0.13" (3.2mm) Tube |
Manufacturer Nidec Components | Port Style Barbless |
Series | Features Temperature Compensated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Maximum Pressure 99.5PSI (686kPa) |
Applications Board Mount | Operating Temperature -20°C ~ 80°C |
Pressure Type Gauge | Mounting Type Through Hole |
Operating Pressure 49.75PSI (343kPa) | Package / Case 6-DIP |
Output Type Analog Voltage | Supplier Device Package 6-DIP |
Output 0 mV ~ 90 mV | Base Product Number |
Accuracy ±0.15% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 15,94040 € | 797,02 € |
| Unit Price without VAT: | 15,94040 € |
|---|---|
| Unit Price with VAT: | 19,76610 € |

