Video Switch IC 8-DMP Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJM2246M

DigiKey Part Number
2129-NJM2246M-ND
Manufacturer
Manufacturer Product Number
NJM2246M
Description
IC VIDEO SW 3IN/1OUT 8DMP
Customer Reference
Detailed Description
Video Switch IC 8-DMP Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Switch
Applications
Consumer Video
Control Interface
-
Voltage - Supply
4.75V ~ 13.0V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.209", 5.30mm Width)
Supplier Device Package
8-DMP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.