


RP111N181D-TR-FE | |
|---|---|
DigiKey Part Number | 2129-RP111N181D-TR-FETR-ND - Tape & Reel (TR) 2129-RP111N181D-TR-FECT-ND - Cut Tape (CT) 2129-RP111N181D-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP111N181D-TR-FE |
Description | IC REG LINEAR 1.8V 500MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.41V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 75dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,61100 € | 6,11 € |
| 25 | 0,55160 € | 13,79 € |
| 100 | 0,48590 € | 48,59 € |
| 250 | 0,45460 € | 113,65 € |
| 500 | 0,43566 € | 217,83 € |
| 1 000 | 0,42010 € | 420,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,40087 € | 1 202,61 € |
| 6 000 | 0,39146 € | 2 348,76 € |
| 9 000 | 0,38674 € | 3 480,66 € |
| 15 000 | 0,38152 € | 5 722,80 € |
| 21 000 | 0,37847 € | 7 947,87 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,05400 € |



