3106KL-04W-B40-B00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 0
Unit Price: 7,81000 €
Datasheet

Similar


Qualtek
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Qualtek
In Stock: 2 066
Unit Price: 8,43000 €
Datasheet

Similar


Orion Fans
In Stock: 590
Unit Price: 10,94000 €
Datasheet

Similar


Orion Fans
In Stock: 486
Unit Price: 10,94000 €
Datasheet
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 28.2 CFM (0.790m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3106KL-04W-B40-B00

DigiKey Part Number
12-3106KL-04W-B40-B00-ND
Manufacturer
Manufacturer Product Number
3106KL-04W-B40-B00
Description
FAN AXIAL 80X15MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 28.2 CFM (0.790m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
15.00mm
Air Flow
28.2 CFM (0.790m³/min)
Static Pressure
0.090 in H2O (22.4 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
30.0dB
Power (Watts)
2.04 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
-
Weight
0.111 lb (50.35 g)
Current Rating (Amps)
0.170A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes