174-E15-212-001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NorComp Inc.
In Stock: 844
Unit Price: 7,31000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 139
Unit Price: 6,55000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1 192
Unit Price: 4,76000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 3 986
Unit Price: 6,30000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 4,64000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 4,25000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 3,46000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 56
Unit Price: 7,06000 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 4 069
Unit Price: 6,57000 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 2,79835 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 480
Unit Price: 5,03000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 3,72950 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 12,44750 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,28190 €
Datasheet
15 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

174-E15-212-001

DigiKey Part Number
1174-115FE-ND
Manufacturer
Manufacturer Product Number
174-E15-212-001
Description
CONN D-SUB RCPT 15POS R/A SOLDER
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.370" (9.40mm)
Features
-
Voltage Rating
-
Color
White
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
-
Operating Temperature
-50°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes