
973-050-010R011 | |
|---|---|
DigiKey Part Number | 973-050-010R011-ND |
Manufacturer | |
Manufacturer Product Number | 973-050-010R011 |
Description | CONN BACKSHELL 50POS 180DEG BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 973-050-010R011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40, Sealed | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,25000 € | 6,25 € |
| 10 | 5,31100 € | 53,11 € |
| 25 | 4,97800 € | 124,45 € |
| 50 | 4,74020 € | 237,01 € |
| 100 | 4,51390 € | 451,39 € |
| 300 | 4,17733 € | 1 253,20 € |
| 500 | 4,02954 € | 2 014,77 € |
| 1 000 | 3,83740 € | 3 837,40 € |
| Unit Price without VAT: | 6,25000 € |
|---|---|
| Unit Price with VAT: | 7,75000 € |


