Pressure Sensor Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

625-5000-1-1-2-3

DigiKey Part Number
4681-625-5000-1-1-2-3-ND
Manufacturer
Manufacturer Product Number
625-5000-1-1-2-3
Description
Intrinsically Safe Pressure Tran
Customer Reference
Detailed Description
Pressure Sensor Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
4 mA ~ 20 mA
Manufacturer
NOSHOK, Inc.
Accuracy
±0.25%
Series
Voltage - Supply
10 ~ 30VDC
Packaging
Bulk
Port Size
Male - 1/4" (6.35mm) NPT
Part Status
Active
Port Style
Threaded
Applications
Industrial
Features
Intrinsically Safe, Temperature Compensated
Pressure Type
Gauge
Termination Style
Bayonet, 6 Pin
Output Type
Analog Current
Operating Temperature
0°C ~ 80°C
Product Questions and Answers
Additional Resources
In-Stock: 8
MARKETPLACE PRODUCT
Will ship in approximately 3 days from NOSHOK, Inc.
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1566,69000 €566,69 €
Unit Price without VAT:566,69000 €
Unit Price with VAT:702,69560 €