
PT20-3000PSIG-1-2-45-18-CC | |
|---|---|
DigiKey Part Number | 4681-PT20-3000PSIG-1-2-45-18-CC-ND |
Manufacturer | |
Manufacturer Product Number | PT20-3000PSIG-1-2-45-18-CC |
Description | GENERAL PURPOSE TRANSMITTER |
Customer Reference | |
Detailed Description | Pressure Sensor 0PSI ~ 3000PSI (0kPa ~ 20684.27kPa) Gauge Male - 7/16" (11.11mm) SAE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOSHOK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial | |
Pressure Type | Gauge | |
Operating Pressure | 0PSI ~ 3000PSI (0kPa ~ 20684.27kPa) | |
Output Type | Analog Current, Analog Voltage | |
Output | - | |
Accuracy | ±0.5% | |
Voltage - Supply | - | |
Port Size | Male - 7/16" (11.11mm) SAE | |
Port Style | Threaded | |
Features | Calibration Certificate | |
Termination Style | DIN EN 175301-803 Form A with 3' Cable | |
Maximum Pressure | - | |
Operating Temperature | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,84000 € | 226,84 € |
| Unit Price without VAT: | 226,84000 € |
|---|---|
| Unit Price with VAT: | 281,28160 € |

