
NSL21610-Q1HMSR | |
---|---|
DigiKey Part Number | 5380-NSL21610-Q1HMSRTR-ND - Tape & Reel (TR) 5380-NSL21610-Q1HMSRCT-ND - Cut Tape (CT) 5380-NSL21610-Q1HMSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSL21610-Q1HMSR |
Description | AUTO 1CH 450MA LED DRIVER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 450mA 8-HMSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NOVOSENSE | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 40V | |
Current - Output / Channel | 450mA | |
Frequency | - | |
Dimming | PWM | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HMSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,56000 € | 0,56 € |
10 | 0,39200 € | 3,92 € |
25 | 0,35120 € | 8,78 € |
100 | 0,30700 € | 30,70 € |
250 | 0,28580 € | 71,45 € |
500 | 0,27298 € | 136,49 € |
1 000 | 0,26245 € | 262,45 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 0,25134 € | 628,35 € |
5 000 | 0,24463 € | 1 223,15 € |
7 500 | 0,24128 € | 1 809,60 € |
12 500 | 0,23756 € | 2 969,50 € |
17 500 | 0,23539 € | 4 119,32 € |
25 000 | 0,23329 € | 5 832,25 € |
Unit Price without VAT: | 0,56000 € |
---|---|
Unit Price with VAT: | 0,69440 € |