ISD4002-120EY is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nuvoton Technology Corporation
In Stock: 0
Unit Price: 2,73000 €
Datasheet

Similar


Nuvoton Technology Corporation
In Stock: 239
Unit Price: 10,17000 €
Datasheet
Voice Record/Playback IC Multiple Message 2 Min SPI 28-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISD4002-120EY

DigiKey Part Number
ISD4002-120EY-ND
Manufacturer
Manufacturer Product Number
ISD4002-120EY
Description
IC VOICE REC/PLAY 2MIN 28TSOP
Customer Reference
Detailed Description
Voice Record/Playback IC Multiple Message 2 Min SPI 28-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nuvoton Technology Corporation
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
-
Interface
SPI
Input Signal
Analog - Differential
Output Signal
Analog - Single Ended
Sampling Frequency
8kHz
Duration
2 Min
Filter Pass Band
3.4kHz
Messaging
Multiple
Oscillator Type
Internal/External
Features
Auto Mute
Operating Temperature
0°C ~ 70°C (TA)
Voltage - Supply
2.7 V ~ 3.3 V
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.465", 11.80mm Width)
Supplier Device Package
28-TSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes