
M031TD2AE | |
---|---|
DigiKey Part Number | 816-M031TD2AE-ND |
Manufacturer | |
Manufacturer Product Number | M031TD2AE |
Description | IC MCU 32BIT 64KB FLASH 33QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 - Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 33-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | EBI/EMI, I2C, I2S, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LVD, POR, PWM, WDT | |
Number of I/O | 27 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 33-QFN (4x4) | |
Package / Case | 32-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,99000 € | 0,99 € |
10 | 0,84200 € | 8,42 € |
25 | 0,78080 € | 19,52 € |
100 | 0,69700 € | 69,70 € |
490 | 0,61782 € | 302,73 € |
980 | 0,58988 € | 578,08 € |
1 470 | 0,57536 € | 845,78 € |
2 940 | 0,55349 € | 1 627,26 € |
5 390 | 0,53719 € | 2 895,45 € |
Unit Price without VAT: | 0,99000 € |
---|---|
Unit Price with VAT: | 1,22760 € |