
A5G35H110NT4 | |
|---|---|
DigiKey Part Number | 568-A5G35H110NT4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A5G35H110NT4 |
Description | RF MOSFET GAN 48V 6DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 48 V 70 mA 3.3GHz ~ 3.7GHz 15.3dB 15.1W 6-PDFN (7x6.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | GaN | |
Configuration | - | |
Frequency | 3.3GHz ~ 3.7GHz | |
Gain | 15.3dB | |
Voltage - Test | 48 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 70 mA | |
Power - Output | 15.1W | |
Voltage - Rated | 125 V | |
Mounting Type | Surface Mount | |
Package / Case | 6-LDFN Exposed Pad | |
Supplier Device Package | 6-PDFN (7x6.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 36,02832 € | 90 070,80 € |
| Unit Price without VAT: | 36,02832 € |
|---|---|
| Unit Price with VAT: | 44,67512 € |


