
A5G37H110NT4 | |
|---|---|
DigiKey Part Number | 568-A5G37H110NT4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A5G37H110NT4 |
Description | RF MOSFET GAN 48V 6DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 48 V 70 mA 3.6GHz ~ 3.8GHz 15.1dB 13.5W 6-PDFN (7x6.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | GaN | |
Configuration | - | |
Frequency | 3.6GHz ~ 3.8GHz | |
Gain | 15.1dB | |
Voltage - Test | 48 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 70 mA | |
Power - Output | 13.5W | |
Voltage - Rated | 125 V | |
Mounting Type | Surface Mount | |
Package / Case | 6-LDFN Exposed Pad | |
Supplier Device Package | 6-PDFN (7x6.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 39,29456 € | 98 236,40 € |
| Unit Price without VAT: | 39,29456 € |
|---|---|
| Unit Price with VAT: | 48,72525 € |


