Power Switch/Driver 1:1 N-Channel 15A D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK114-50L,118

DigiKey Part Number
BUK114-50L,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BUK114-50L,118
Description
IC PWR DRIVER N-CHAN 1:1 SOT426
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 15A D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
50V (Max)
Voltage - Supply (Vcc/Vdd)
5V
Current - Output (Max)
15A
Rds On (Typ)
75mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Over Temperature, Over Voltage
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.