32-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10XS6325BEKR2

DigiKey Part Number
568-14744-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC10XS6325BEKR2
Description
IC PWR SWITCH 32SOIC
Customer Reference
Detailed Description
Power Switch/Driver 4.5A, 9A 32-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
3
Ratio - Input:Output
-
Output Configuration
High Side
Output Type
-
Interface
SPI
Voltage - Load
7V ~ 18V
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Current - Output (Max)
4.5A, 9A
Rds On (Typ)
10mOhm, 25mOhm
Input Type
-
Features
Status Flag
Fault Protection
Open Load Detect, Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-SOIC-EP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,05525 €4 055,25 €
2 0003,97278 €7 945,56 €
Manufacturers Standard Package
Unit Price without VAT:4,05525 €
Unit Price with VAT:5,02851 €