32-SSOP (0.295", 7.50mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32-SSOP (0.295", 7.50mm Width) Exposed Pad
32-SSOP (0.295", 7.50mm Width) Exposed Pad

MC33879APEKR2

DigiKey Part Number
MC33879APEKR2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33879APEKR2
Description
IC PWR SWITCH N-CHAN 1:4 32SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:4 N-Channel 600mA 32-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
MC33879APEKR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:4
Output Configuration
High Side or Low Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
5.5V ~ 27.5V
Voltage - Supply (Vcc/Vdd)
3.1V ~ 5.5V
Current - Output (Max)
600mA
Rds On (Typ)
750mOhm
Input Type
-
Features
-
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Voltage
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-SOIC-EP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types