


MC33882PEKR2 | |
---|---|
DigiKey Part Number | MC33882PEKR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33882PEKR2 |
Description | IC PWR DRIVER N-CHAN 1:1 32SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 32-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 6 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | SPI, Parallel | |
Voltage - Load | 8V ~ 25V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Current - Output (Max) | - | |
Rds On (Typ) | 400mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-SOIC-EP | |
Package / Case | ||
Base Product Number |