32-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33882PEP

DigiKey Part Number
568-14394-ND
Manufacturer
Manufacturer Product Number
MC33882PEP
Description
IC PWR SWITCH N-CHAN 1:1 32QFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 32-HVQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MC33882PEP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Switch Type
Number of Outputs
6
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
SPI, Parallel
Voltage - Load
8V ~ 25V
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Current - Output (Max)
-
Rds On (Typ)
400mOhm
Input Type
-
Features
-
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
32-HVQFN (7x7)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
17,03000 €7,03 €
105,44900 €54,49 €
255,05320 €126,33 €
1004,61830 €461,83 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,03000 €
Unit Price with VAT:8,71720 €