
MC56F8006DEMO | |
|---|---|
DigiKey Part Number | MC56F8006DEMO-ND |
Manufacturer | |
Manufacturer Product Number | MC56F8006DEMO |
Description | MC56F8006 EVAL BRD |
Customer Reference | |
Detailed Description | MC56F8006 - 56800E MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 16-Bit | |
Core Processor | 56800E | |
Platform | - | |
Utilized IC / Part | MC56F8006 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |




